Metal, Steel Open Rack Open Rack, Double Frame 43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR45UBEXPNDNR3

DigiKey Part Number
SR45UBEXPNDNR3-ND
Manufacturer
Manufacturer Product Number
SR45UBEXPNDNR3
Description
RACK STEEL 43X23.6X83.7 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
45U
Dimensions - Panel
37.000" L x 78.750" H (939.80mm x 2000.25mm)
Dimensions - Overall
43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm)
Door
Steel
Features
Cable Entry Systems
Mounting Rails
Two Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
130 lbs (59 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,979.45000$12,979.45
Manufacturers Standard Package