
SMC1500RT1U | |
|---|---|
DigiKey Part Number | 95-SMC1500RT1U-ND |
Manufacturer | |
Manufacturer Product Number | SMC1500RT1U |
Description | SMARTPRO 1440VA 1100W LINE-INTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 14.4kVA / 1100W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 14.4kVA / 1100W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (5) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 21.811" L x 17.323" W (554.00mm x 440.00mm) | |
Height | 1.732" (44.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,137.91000 | $7,137.91 |





