SMART1500XL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1500XL

DigiKey Part Number
TL1155-ND
Manufacturer
Manufacturer Product Number
SMART1500XL
Description
UPS 1500VA 980W 6OUT W/SOFTWARE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Tower
Power - Rated
1.5kVA / 980W
AC Outlets
6 (UPS)
Backup Time - Max Load
7 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
6' (1.83m)
Size / Dimension
9.500" L x 7.500" W (241.30mm x 190.50mm)
Height
12.799" (325.10mm)
Weight
42 lbs (19.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.