
SMART1500XLTAA | |
|---|---|
DigiKey Part Number | SMART1500XLTAA-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500XLTAA |
Description | UPS SMART PRO TOWER RUN 6 OUTLET |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 980W 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Obsolete | Output Connector NEMA 5-15R (6) |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Applications General Purpose, Industrial Control | Size / Dimension 9.500" L x 7.500" W (241.30mm x 190.50mm) |
Form Tower | Height 12.800" (325.12mm) |
Power - Rated 1.5kVA / 980W |

