
RS-1215-20T | |
|---|---|
DigiKey Part Number | TL2225-ND |
Manufacturer | |
Manufacturer Product Number | RS-1215-20T |
Description | POWER STRIP 12OUT 15'CORD RACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUR, UL | |
Features | - | |
Weight | 5.4 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,345.20000 | $1,345.20 |
| 5 | $1,255.53800 | $6,277.69 |
| 10 | $1,218.77200 | $12,187.72 |
| 25 | $1,171.82360 | $29,295.59 |
| 50 | $1,137.51360 | $56,875.68 |


