
ISOBAR12 ULTRA | |
---|---|
DigiKey Part Number | TL227-ND |
Manufacturer | |
Manufacturer Product Number | ISOBAR12 ULTRA |
Description | SURGE SUPPRSSR 15A 12OUT RACKMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 3840J Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 4.6 lbs (2.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,733.75000 | $1,733.75 |
5 | $1,618.17400 | $8,090.87 |
10 | $1,570.80500 | $15,708.05 |
25 | $1,510.29840 | $37,757.46 |
50 | $1,466.07740 | $73,303.87 |