
PS1916D1U | |
---|---|
DigiKey Part Number | TL1704-ND |
Manufacturer | |
Manufacturer Product Number | PS1916D1U |
Description | RACK MOUNT AC CHARGER POWER STRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Rack Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 100 ~ 127V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,482.01000 | $1,482.01 |
5 | $1,329.78000 | $6,648.90 |