
PDUV30HV | |
|---|---|
DigiKey Part Number | PDUV30HV-ND |
Manufacturer | |
Manufacturer Product Number | PDUV30HV |
Description | PDU BASIC 208V 240V 30A 6 C19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 38 | |
Connector - AC Output | IEC 320-C13 (32), C19 (6) | |
Voltage - Input | 208V, 240V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | NOM, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,014.72000 | $4,014.72 |









