
PDUMNH32HV | |
|---|---|
DigiKey Part Number | PDUMNH32HV-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH32HV |
Description | PDU MONITORED 230V 7.3KW 32A C13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 309 |
Manufacturer Eaton Tripp Lite | AC Outlets 16 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (12), C19 (4) |
Part Status Active | Voltage - Input 230V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 32A | Approval Agency CE |
Overload Protection Circuit Breaker(s) | Features Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,527.69000 | $7,527.69 |









