
PDU350AT6H50 | |
|---|---|
DigiKey Part Number | PDU350AT6H50-ND |
Manufacturer | |
Manufacturer Product Number | PDU350AT6H50 |
Description | PDU 3-PHASE MONITORED/ATS 208V 1 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 35A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | CS8365C | |
AC Outlets | 2 | |
Connector - AC Output | IEC 320-C13, C19 | |
Voltage - Input | 208V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.5' (1.98m) | |
Approval Agency | CSA, FCC, UL | |
Features | Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter |

