
PDU3XMV6G20 | |
---|---|
DigiKey Part Number | PDU3XMV6G20-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XMV6G20 |
Description | PDU 3-PHASE METER 240V/230V/220V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 45 | |
Connector - AC Output | IEC 320-C13 (36), C19 (9) | |
Voltage - Input | 400V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE, CSA, NOM, UL | |
Features | Load Meter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,766.79000 | $6,766.79 |