
PDU3EVN6G60C | |
---|---|
DigiKey Part Number | PDU3EVN6G60C-ND |
Manufacturer | |
Manufacturer Product Number | PDU3EVN6G60C |
Description | 18.7KW 3-PHASE MONITORED PDU W/L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 45A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 36 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, IEC, NOM, UL | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,045.20000 | $18,045.20 |