
U444-06N-VGA-RA | |
|---|---|
DigiKey Part Number | 95-U444-06N-VGA-RA-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-VGA-RA |
Description | RIGHT-ANGLE USB-C TO VGA ADAPTER |
Customer Reference | |
Detailed Description | USB to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |


