P606-0xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P606-010

DigiKey Part Number
TL748-ND
Manufacturer
Manufacturer Product Number
P606-010
Description
CBL ASSY CEN36M TO 25P M 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Centronics 36 pos Male to D-Sub 25 pos Male
Length
10.00' (3.05m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
IEEE 1284 Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 964
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.63000$151.63
Manufacturers Standard Package
Alternate Length
CBL ASSY CEN36M TO 25P M 3'
In-Stock: 0
Unit Price:
CBL ASSY CEN36M TO 25P M 6'
In-Stock: 38
Unit Price: $89.56000
CBL ASSY CEN36M TO 25P M 15'
In-Stock: 0
Unit Price: