
P581-003-VGA-V2 | |
---|---|
DigiKey Part Number | P581-003-VGA-V2-ND |
Manufacturer | |
Manufacturer Product Number | P581-003-VGA-V2 |
Description | CBL ASSY D-SUB 15P M TO DP M 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DisplayPort, Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DisplayPort, Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.58000 | $324.58 |
10 | $275.88100 | $2,758.81 |
25 | $258.61360 | $6,465.34 |
50 | $246.27900 | $12,313.95 |
100 | $234.53570 | $23,453.57 |
250 | $229.08692 | $57,271.73 |