
P580-035-4K6 | |
|---|---|
DigiKey Part Number | 95-P580-035-4K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-035-4K6 |
Description | INTERCONNECT CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 35.0' (10.67m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-035-2A | Eaton Tripp Lite | 0 | 95-P568-035-2A-ND | $686.74000 | Parametric Equivalent |
| P568-10M-FBR | Eaton Tripp Lite | 8 | 95-P568-10M-FBR-ND | $1,705.14000 | Parametric Equivalent |
| 1064133010 | Molex | 1 | WM26744-ND | $2,035.64000 | Parametric Equivalent |
| AOC-HDAA-20-010 | L-com | 0 | 5073-AOC-HDAA-20-010-ND | $3,743.50000 | Parametric Equivalent |
| AOC-HDAA20A4K-010 | L-com | 0 | 5073-AOC-HDAA20A4K-010-ND | $1,545.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $612.50000 | $612.50 |
| 10 | $520.62600 | $5,206.26 |
| 25 | $488.05120 | $12,201.28 |
| 50 | $464.78280 | $23,239.14 |
| 100 | $458.75970 | $45,875.97 |

