Image for SPD050600Y4B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD050600Y4B

DigiKey Part Number
95-SPD050600Y4B-ND
Manufacturer
Manufacturer Product Number
SPD050600Y4B
Description
SPD TYPE 2 840V MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 840V MCOV 1 Pole
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
840V
Manufacturer
Eaton Tripp Lite
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Type 2
Features
Thermally Protected
Form
Base + Module
Mounting Type
Chassis Mount
Number of Poles
1
Approval Agency
cURus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43,821.33000$43,821.33
Manufacturers Standard Package