


N252-024-HU-SHK | |
---|---|
DigiKey Part Number | 95-N252-024-HU-SHK-ND |
Manufacturer | |
Manufacturer Product Number | N252-024-HU-SHK |
Description | CAT5E/CAT6 24-PORT PATCH PANEL - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,055.67000 | $1,055.67 |
10 | $936.53000 | $9,365.30 |
25 | $892.97760 | $22,324.44 |
50 | $861.37340 | $43,068.67 |