P568-100-EZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: $1,347.68800
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $1,335.85000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $2,286.68000
Datasheet
P568 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-100-EZ

DigiKey Part Number
P568-100-EZ-ND
Manufacturer
Manufacturer Product Number
P568-100-EZ
Description
CABLE M-M HDMI-A 100' SHLD
Customer Reference
Detailed Description
Cable Assembly 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
100.0' (30.48m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes