Cable Assembly 40.0' (12.19m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-040-HD-CL2

DigiKey Part Number
95-P568-040-HD-CL2-ND
Manufacturer
Manufacturer Product Number
P568-040-HD-CL2
Description
CABLE M-M HDMI-A 40' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 40.0' (12.19m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
40.0' (12.19m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM-181417BSTKCoolgear382671-CM-181417BSTK-ND$840.94000Parametric Equivalent
HDMM40StarTech.com315214-HDMM40-ND$603.95000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$688.06000$688.06
10$584.89400$5,848.94
25$548.29840$13,707.46
50$522.15900$26,107.95
100$521.03760$52,103.76
Manufacturers Standard Package