
P568-010-FL | |
---|---|
DigiKey Part Number | TL699-ND |
Manufacturer | |
Manufacturer Product Number | P568-010-FL |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.61000 | $139.61 |
10 | $118.62300 | $1,186.23 |
25 | $111.19440 | $2,779.86 |
50 | $105.88820 | $5,294.41 |
100 | $100.83620 | $10,083.62 |
250 | $94.52840 | $23,632.10 |
500 | $90.02136 | $45,010.68 |