
P566-006-MINI | |
---|---|
DigiKey Part Number | TL2169-ND |
Manufacturer | |
Manufacturer Product Number | P566-006-MINI |
Description | CBL HDMI-MIN M - DVI-D SGL M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini HDMI-C Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.80000 | $175.80 |
10 | $149.38300 | $1,493.83 |
25 | $140.02400 | $3,500.60 |
50 | $133.34340 | $6,667.17 |
100 | $126.98310 | $12,698.31 |
250 | $119.04044 | $29,760.11 |
500 | $117.10938 | $58,554.69 |