
P560-030 | |
|---|---|
DigiKey Part Number | P560-030-ND |
Manufacturer | |
Manufacturer Product Number | P560-030 |
Description | CBL M-M DVI-D DUAL LINK 30' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 30.0' (9.14m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 30.0' (9.14m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $599.59000 | $599.59 |
| 10 | $509.63400 | $5,096.34 |
| 25 | $477.74480 | $11,943.62 |
| 50 | $454.96460 | $22,748.23 |
| 100 | $448.17450 | $44,817.45 |


