
P504-015 | |
|---|---|
DigiKey Part Number | TL668-ND |
Manufacturer | |
Manufacturer Product Number | P504-015 |
Description | CBL ASSY D-SUB 15P M TO M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) Male to Male; Phone Plug, 3.5mm (1/8") - Headphone Male to Male | |
Length | 15.00' (4.57m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.78000 | $205.78 |


