
P502-010-RA | |
|---|---|
DigiKey Part Number | TL1636-ND |
Manufacturer | |
Manufacturer Product Number | P502-010-RA |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black, Individual (Round) |
1st Connector Plug, Male Pins, Right Angle | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |

