
P164-000-UP | |
---|---|
DigiKey Part Number | P164-000-UP-ND |
Manufacturer | |
Manufacturer Product Number | P164-000-UP |
Description | ADAPTER HDMI RCPT TO HDMI RCPT |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |