
P120-001-2 | |
---|---|
DigiKey Part Number | TL1136-ND |
Manufacturer | |
Manufacturer Product Number | P120-001-2 |
Description | CBL ASSY DSUB 15P F-DVI-A M 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) (2) to DVI-A Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female, High Density (HD) (2) to DVI-A Male | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.52000 | $60.52 |
10 | $51.42500 | $514.25 |
25 | $48.19840 | $1,204.96 |
50 | $45.89780 | $2,294.89 |
100 | $43.70630 | $4,370.63 |
250 | $40.97092 | $10,242.73 |
500 | $39.01654 | $19,508.27 |
1,000 | $37.15625 | $37,156.25 |