10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P022AB-010-HG

DigiKey Part Number
95-P022AB-010-HG-ND
Manufacturer
Manufacturer Product Number
P022AB-010-HG
Description
SAFE-IT ANTIBACTERIAL HOSPITAL-G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
Eaton Tripp Lite
Wire Gauge
16 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
10.00' (3.05m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
13A
2nd Connector
NEMA 5-15R
Operating Temperature
-20°C ~ 60°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P024-010-13AEaton Tripp Lite1,154TL889-ND$111.73000Parametric Equivalent
RTPAC10110StarTech.com85214-RTPAC10110-ND$215.57000Parametric Equivalent
In-Stock: 63
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$144.53000$144.53
10$128.15700$1,281.57
25$122.19120$3,054.78
50$117.86180$5,893.09
100$113.68940$11,368.94
250$108.39980$27,099.95
500$104.56384$52,281.92
Manufacturers Standard Package