
P022-025-13A | |
---|---|
DigiKey Part Number | 95-P022-025-13A-ND |
Manufacturer | |
Manufacturer Product Number | P022-025-13A |
Description | POWER EXTENSION CORD, NEMA 5-15P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.39000 | $239.39 |
10 | $203.42900 | $2,034.29 |
25 | $190.68920 | $4,767.23 |
50 | $181.59300 | $9,079.65 |
100 | $172.93210 | $17,293.21 |
250 | $164.12568 | $41,031.42 |