
P006AB-C08-HG | |
---|---|
DigiKey Part Number | 95-P006AB-C08-HG-ND |
Manufacturer | |
Manufacturer Product Number | P006AB-C08-HG |
Description | SAFE-IT ANTIBACTERIAL HOSPITAL-G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, Coiled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT, Coiled | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.71000 | $158.71 |
10 | $140.77500 | $1,407.75 |
25 | $134.22120 | $3,355.53 |
50 | $129.46800 | $6,473.40 |
100 | $124.88270 | $12,488.27 |
250 | $119.07392 | $29,768.48 |
500 | $114.85978 | $57,429.89 |