
P006AB-006-HG | |
|---|---|
DigiKey Part Number | 95-P006AB-006-HG-ND |
Manufacturer | |
Manufacturer Product Number | P006AB-006-HG |
Description | SAFE-IT ANTIBACTERIAL HOSPITAL-G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 16 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 6.00' (1.83m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 13A |
2nd Connector IEC 320-C13 | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26131-67-01 | Orion Fans | 1 | 1053-1720-ND | $98.74000 | Parametric Equivalent |
| 412012-01 | Qualtek | 340 | 189-412012-01-ND | $74.98000 | Parametric Equivalent |
| A-PC2302-020027-1 | Assmann WSW Components | 54 | AE10724-ND | $87.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.03000 | $102.03 |
| 10 | $90.48600 | $904.86 |
| 25 | $86.27000 | $2,156.75 |
| 50 | $83.21140 | $4,160.57 |
| 100 | $80.26400 | $8,026.40 |
| 250 | $76.52900 | $19,132.25 |
| 500 | $73.82036 | $36,910.18 |
| 1,000 | $71.20806 | $71,208.06 |


