
P006-010-13RA | |
|---|---|
DigiKey Part Number | TL871-ND |
Manufacturer | |
Manufacturer Product Number | P006-010-13RA |
Description | CORD 18AWG 5-15P TO C13 RA 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.15000 | $93.15 |
| 10 | $79.17300 | $791.73 |
| 25 | $74.21400 | $1,855.35 |
| 50 | $70.67040 | $3,533.52 |
| 100 | $67.29790 | $6,729.79 |
| 250 | $63.08720 | $15,771.80 |
| 500 | $60.07862 | $30,039.31 |
| 1,000 | $58.47542 | $58,475.42 |



