
N846B-05M-24-P | |
---|---|
DigiKey Part Number | 95-N846B-05M-24-P-ND |
Manufacturer | |
Manufacturer Product Number | N846B-05M-24-P |
Description | 40/100/400G MULTIMODE 50/125 OM3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black, Blue | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,349.58000 | $2,349.58 |