cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N845A-05M-12TAA

DigiKey Part Number
95-N845A-05M-12TAA-ND
Manufacturer
Manufacturer Product Number
N845A-05M-12TAA
Description
EATON TRIPP LITE SERIES 100G MUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
20mm
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
0.60dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
35dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,655.26000$1,655.26
2$1,574.54000$3,149.08
3$1,528.86000$4,586.58
5$1,472.89000$7,364.45
7$1,436.96000$10,058.72
10$1,399.64700$13,996.47
25$1,307.30960$32,682.74
50$1,283.27740$64,163.87
Manufacturers Standard Package