Cable Fiber Optic LC Duplex To SC Duplex 50/125 1.00' (305mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N458-001-50

DigiKey Part Number
N458-001-50-ND
Manufacturer
Manufacturer Product Number
N458-001-50
Description
FIBER OPTC CBL LC-SC DUPLX 305MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 1.00' (305mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Eaton Tripp Lite
Length - Overall
1.00' (305mm)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
SC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$337.99000$337.99
10$287.30900$2,873.09
25$269.32320$6,733.08
50$256.47800$12,823.90
100$244.24760$24,424.76
250$239.45120$59,862.80
Manufacturers Standard Package