N457-001-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N457-001-50

DigiKey Part Number
TL2125-ND
Manufacturer
Manufacturer Product Number
N457-001-50
Description
FIBER OPTC CBL LC-ST DUPLX 305MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 50/125 1.00' (305mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Adapter, Low Smoke
Fiber Type
50/125
Length - Overall
1.00' (305mm)
Type
Multimode, Duplex
Ratings
OFNR, LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$330.84000$330.84
10$281.23000$2,812.30
25$263.62800$6,590.70
50$251.05300$12,552.65
100$239.08200$23,908.20
250$233.89152$58,472.88
Manufacturers Standard Package