Cable Fiber Optic ST (2) To MT-RJ 62.5/125 6.0' (1.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N308-006

DigiKey Part Number
N308-006-ND
Manufacturer
Manufacturer Product Number
N308-006
Description
FIBER OPTIC CBL ST-MTRJ 1.8M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To MT-RJ 62.5/125 6.0' (1.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
ST (2)
2nd Connector
MT-RJ
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
6.0' (1.8m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$176.19000$176.19
Manufacturers Standard Package
Alternate Length
FIBER OPTIC CBL ST-MTRJ 914MM
In-Stock: 0
Unit Price: $159.09000
FIBER OPTIC CBL ST-MTRJ 3.1M
In-Stock: 0
Unit Price: $185.39000
FIBER OPTIC CBL ST-MTRJ DUPLX 5M
In-Stock: 0
Unit Price: $230.78000