
N286-40G-ESR4-A | |
---|---|
DigiKey Part Number | 95-N286-40G-ESR4-A-ND |
Manufacturer | |
Manufacturer Product Number | N286-40G-ESR4-A |
Description | ARISTA QSFP-40G-SR4 AND QSFP-40G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 40Gbps 850nm MTP, MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,374.83000 | $1,374.83 |
10 | $1,168.70500 | $11,687.05 |
25 | $1,110.70080 | $27,767.52 |