
N286-400G-SR8-G | |
---|---|
DigiKey Part Number | 95-N286-400G-SR8-G-ND |
Manufacturer | |
Manufacturer Product Number | N286-400G-SR8-G |
Description | 400GBASE-SR8 QSFP-DD TRANSCEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 400Gbps 850nm MTP, MPO Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP-DD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,842.93000 | $6,842.93 |
10 | $6,425.28200 | $64,252.82 |