
N48M-4M3X8M-10 | |
---|---|
DigiKey Part Number | 95-N48M-4M3X8M-10-ND |
Manufacturer | |
Manufacturer Product Number | N48M-4M3X8M-10 |
Description | PRELOADED FIBER PANEL, 1U - 4X ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MTP, MPO | |
Number of Positions | 24 | |
Termination Style | MTP, MPO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23,926.44000 | $23,926.44 |