
N286-100G-SR4SA | |
---|---|
DigiKey Part Number | 95-N286-100G-SR4SA-ND |
Manufacturer | |
Manufacturer Product Number | N286-100G-SR4SA |
Description | ARISTA QSFP-100G-SR4 COMPATIBLE, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps 850nm MTP, MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MTP, MPO | |
Mounting Type | Pluggable, QSFP28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,771.87000 | $5,771.87 |
10 | $5,333.92400 | $53,339.24 |