
N280-03M-28-BK | |
---|---|
DigiKey Part Number | 95-N280-03M-28-BK-ND |
Manufacturer | |
Manufacturer Product Number | N280-03M-28-BK |
Description | SFP28 25GBASE-CR1 PASSIVE TWINAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $947.50000 | $947.50 |
10 | $805.42700 | $8,054.27 |
25 | $755.05240 | $18,876.31 |
50 | $739.23360 | $36,961.68 |