N263-xxM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N263-01M

DigiKey Part Number
N263-01M-ND
Manufacturer
Manufacturer Product Number
N263-01M
Description
CABLE ASSY CX4 M-M 1M
Customer Reference
Detailed Description
34 Position CX4 Plug to Plug 3.28' (1.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
CX4
Number of Positions
34
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.