
N261-S6N-YW | |
---|---|
DigiKey Part Number | 95-N261-S6N-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-S6N-YW |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.75000 | $67.75 |
10 | $57.55800 | $575.58 |
25 | $53.94600 | $1,348.65 |
50 | $51.37100 | $2,568.55 |
100 | $48.91870 | $4,891.87 |
250 | $45.85684 | $11,464.21 |
500 | $43.66994 | $21,834.97 |
1,000 | $41.58773 | $41,587.73 |