Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-001-BK | |
|---|---|
DigiKey Part Number | 95-N261-001-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-001-BK |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S01-BK | Eaton Tripp Lite | 0 | N261-S01-BK-ND | $69.14000 | Parametric Equivalent |
| MP-6A28GNSBLK-001 | Amphenol Cables on Demand | 10 | 3272-MP-6A28GNSBLK-001-ND | $44.40000 | Parametric Equivalent |
| TRD622APU-BLK-1F | L-com | 0 | 5073-TRD622APU-BLK-1F-ND | $339.88000 | Parametric Equivalent |
| TRD628A-IAC-1F | L-com | 0 | 5073-TRD628A-IAC-1F-ND | $365.69000 | Parametric Equivalent |
| TRD630A-BLK-1F-5PK | L-com | 0 | 5073-TRD630A-BLK-1F-5PK-ND | $287.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.48000 | $62.48 |
| 10 | $53.08600 | $530.86 |
| 25 | $49.76320 | $1,244.08 |
| 50 | $47.38540 | $2,369.27 |
| 100 | $45.12370 | $4,512.37 |
| 250 | $42.29928 | $10,574.82 |
| 500 | $40.28156 | $20,140.78 |
| 1,000 | $38.36061 | $38,360.61 |











