
N254-024-6A-OF | |
|---|---|
DigiKey Part Number | N254-024-6A-OF-ND |
Manufacturer | |
Manufacturer Product Number | N254-024-6A-OF |
Description | 24-PORT CAT6A CAT6 CAT5E FEED-TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 24 1 Network |
Datasheet | Datasheet |
Category | Type Patch Panel, Cat6A |
Manufacturer Eaton Tripp Lite | Connector Type RJ45 |
Series | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style RJ45 Connector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,001.75000 | $3,001.75 |

