
N204-S15-BL-UP | |
---|---|
DigiKey Part Number | 95-N204-S15-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-S15-BL-UP |
Description | UP-ANGLE CAT6 GIGABIT MOLDED SLI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.53000 | $119.53 |
10 | $101.55000 | $1,015.50 |
25 | $95.18840 | $2,379.71 |
50 | $90.64420 | $4,532.21 |
100 | $86.31990 | $8,631.99 |
250 | $80.91892 | $20,229.73 |
500 | $77.06124 | $38,530.62 |
1,000 | $76.76340 | $76,763.40 |