
P569-015-MF-ACT | |
---|---|
DigiKey Part Number | 95-P569-015-MF-ACT-ND |
Manufacturer | |
Manufacturer Product Number | P569-015-MF-ACT |
Description | HDMI EXTENSION CABLE WITH ACTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $511.13000 | $511.13 |
10 | $434.49300 | $4,344.93 |
25 | $407.30160 | $10,182.54 |
50 | $387.87940 | $19,393.97 |
100 | $376.47440 | $37,647.44 |