
N201L-02M-BL | |
---|---|
DigiKey Part Number | 95-N201L-02M-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201L-02M-BL |
Description | CAT6 ETHERNET CABLE SNAGLESS MOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.79000 | $91.79 |
10 | $77.99800 | $779.98 |
25 | $73.11320 | $1,827.83 |
50 | $69.62300 | $3,481.15 |
100 | $66.30050 | $6,630.05 |
250 | $62.15192 | $15,537.98 |
500 | $59.18776 | $29,593.88 |
1,000 | $57.52110 | $57,521.10 |