N082-002-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N082-002-WH

DigiKey Part Number
95-N082-002-WH-ND
Manufacturer
Manufacturer Product Number
N082-002-WH
Description
SURFACE-MOUNT BOX FOR KEYSTONE J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Mounting Box White Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Surface Mount
Type
Mounting Box
Number of Ports
2
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
N082 Series
Length
-
Width
-
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.46000$30.46
10$25.84800$258.48
25$24.22840$605.71
50$23.06940$1,153.47
100$21.96710$2,196.71
250$20.59184$5,147.96
500$19.60912$9,804.56
1,000$18.67372$18,673.72
2,500$17.50571$43,764.28
Manufacturers Standard Package